




L01-6333 | |
|---|---|
DigiKey Part Number | TE2241-ND |
Manufacturer | |
Manufacturer Product Number | L01-6333 |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 466mA, Series 233mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 466mA, Series 233mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 23.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.384 lb (174.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,14000 Kč | 491,14 Kč |
| 24 | 424,76333 Kč | 10 194,32 Kč |
| 48 | 411,37271 Kč | 19 745,89 Kč |
| 72 | 403,70986 Kč | 29 067,11 Kč |
| 120 | 394,23917 Kč | 47 308,70 Kč |
| 264 | 380,01606 Kč | 100 324,24 Kč |
| 504 | 368,70196 Kč | 185 825,79 Kč |
| Unit Price without VAT: | 491,14000 Kč |
|---|---|
| Unit Price with VAT: | 594,27940 Kč |


