




70030K | |
|---|---|
DigiKey Part Number | 1295-1001-ND |
Manufacturer | |
Manufacturer Product Number | 70030K |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 23.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,92000 Kč | 607,92 Kč |
| 10 | 547,34200 Kč | 5 473,42 Kč |
| 25 | 524,71760 Kč | 13 117,94 Kč |
| 50 | 508,15120 Kč | 25 407,56 Kč |
| 100 | 492,05220 Kč | 49 205,22 Kč |
| 300 | 467,47350 Kč | 140 242,05 Kč |
| Unit Price without VAT: | 607,92000 Kč |
|---|---|
| Unit Price with VAT: | 735,58320 Kč |


