Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

62065

DigiKey Part Number
1295-1089-ND
Manufacturer
Manufacturer Product Number
62065
Description
PWR XFMR TOROIDAL 25VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Current - Output (Max)
Parallel 1.136A, Series 568mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
34.50mm
Voltage - Isolation
4000Vrms
Weight
0.856 lb (388.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 049,48000 Kč1 049,48 Kč
16923,76750 Kč14 780,28 Kč
32894,47531 Kč28 623,21 Kč
56871,43946 Kč48 800,61 Kč
104846,59087 Kč88 045,45 Kč
256811,59484 Kč207 768,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 049,48000 Kč
Unit Price with VAT:1 269,87080 Kč