6205X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6205X
What are Transformers? How Do They Work? - Another Teaching Moment

62051

DigiKey Part Number
1295-1073-ND
Manufacturer
Manufacturer Product Number
62051
Description
PWR XFMR TOROIDAL 15VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 1.66A, Series 833mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 9V, Series 18V
Current - Output (Max)
Parallel 1.66A, Series 833mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
15VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
24.00mm
Voltage - Isolation
4000Vrms
Weight
0.578 lb (262.18 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1894,24000 Kč894,24 Kč
10804,61000 Kč8 046,10 Kč
30764,67600 Kč22 940,28 Kč
50746,71900 Kč37 335,95 Kč
100722,96060 Kč72 296,06 Kč
250692,61092 Kč173 152,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:894,24000 Kč
Unit Price with VAT:1 082,03040 Kč