

-1,45mm.jpg)

UMK212B7224KG-T | |
|---|---|
DigiKey Part Number | 587-1287-2-ND - Tape & Reel (TR) 587-1287-1-ND - Cut Tape (CT) 587-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7224KG-T |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7224KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212B7224KG-T | Taiyo Yuden | 37 888 | 587-2087-1-ND | 0,23000 Kč | Upgrade |
| C0805C224K5RACTU | KEMET | 404 397 | 399-C0805C224K5RACTUCT-ND | 0,19000 Kč | Direct |
| C2012X7R1H224K125AA | TDK | 396 185 | 445-1350-1-ND | 0,12000 Kč | Direct |
| CL21B224KBFNFNE | Samsung Electro-Mechanics | 168 326 | 1276-2947-1-ND | 0,08000 Kč | Direct |
| CL21B224KBFNNNE | Samsung Electro-Mechanics | 213 901 | 1276-1093-1-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,68664 Kč | 343,32 Kč |
| 1 000 | 0,61356 Kč | 613,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52362 Kč | 1 570,86 Kč |
| 6 000 | 0,47970 Kč | 2 878,20 Kč |
| 9 000 | 0,45776 Kč | 4 119,84 Kč |
| 15 000 | 0,43343 Kč | 6 501,45 Kč |
| 21 000 | 0,41921 Kč | 8 803,41 Kč |
| 30 000 | 0,40554 Kč | 12 166,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

