


C0805C224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K5RACTUCT-ND - Cut Tape (CT) 399-C0805C224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,90240 Kč | 95,12 Kč |
| 100 | 1,66930 Kč | 166,93 Kč |
| 500 | 1,27962 Kč | 639,81 Kč |
| 1 000 | 1,15930 Kč | 1 159,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,03260 Kč | 2 581,50 Kč |
| 5 000 | 0,95629 Kč | 4 781,45 Kč |
| 7 500 | 0,91812 Kč | 6 885,90 Kč |
| 12 500 | 0,87580 Kč | 10 947,50 Kč |
| 17 500 | 0,85108 Kč | 14 893,90 Kč |
| 25 000 | 0,82730 Kč | 20 682,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

