0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107B7104KAHT

DigiKey Part Number
587-3502-2-ND - Tape & Reel (TR)
587-3502-1-ND - Cut Tape (CT)
587-3502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107B7104KAHT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107B7104KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU168SB7104KTNA01Taiyo Yuden7 552587-MCASU168SB7104KTNA01CT-ND0,10000 KčDirect
06035C104K4T2AKYOCERA AVX1 203 493478-KAM15AR71H104KTCT-ND0,08000 KčDirect
C0603C104K5RACAUTOKEMET1 353 029399-6856-1-ND0,10000 KčDirect
GCM188R71H104KA57DMurata Electronics3 488 208490-4779-1-ND0,16000 KčDirect
GCM188R71H104KA57JMurata Electronics7 116 413490-8020-1-ND0,16000 KčDirect
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,44900 Kč14,49 Kč
501,00800 Kč50,40 Kč
1000,87140 Kč87,14 Kč
5000,64506 Kč322,53 Kč
1 0000,57577 Kč575,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47198 Kč1 887,92 Kč
8 0000,43350 Kč3 468,00 Kč
12 0000,41426 Kč4 971,12 Kč
20 0000,39294 Kč7 858,80 Kč
28 0000,38048 Kč10 653,44 Kč
40 0000,36850 Kč14 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč