



GCM188R71H104KA57J | |
|---|---|
DigiKey Part Number | 490-8020-2-ND - Tape & Reel (TR) 490-8020-1-ND - Cut Tape (CT) 490-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H104KA57J |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H104KA57J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,08182 Kč | 540,91 Kč |
| 1 000 | 0,97641 Kč | 976,41 Kč |
| 2 500 | 0,86554 Kč | 2 163,85 Kč |
| 5 000 | 0,79885 Kč | 3 994,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72269 Kč | 7 226,90 Kč |
| 20 000 | 0,67881 Kč | 13 576,20 Kč |
| 30 000 | 0,65684 Kč | 19 705,20 Kč |
| 50 000 | 0,63249 Kč | 31 624,50 Kč |
| 70 000 | 0,61826 Kč | 43 278,20 Kč |
| 100 000 | 0,60457 Kč | 60 457,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

