


UMK105CG470JVHF | |
|---|---|
DigiKey Part Number | 587-3751-2-ND - Tape & Reel (TR) 587-3751-1-ND - Cut Tape (CT) 587-3751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG470JVHF |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG470JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C470J5GACAUTO | KEMET | 237 205 | 399-6837-1-ND | 2,10000 Kč | Direct |
| CGA2B2NP01H470J050BA | TDK | 8 641 | 445-12142-1-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 500 | 0,35654 Kč | 178,27 Kč |
| 1 000 | 0,31413 Kč | 314,13 Kč |
| 2 500 | 0,26945 Kč | 673,63 Kč |
| 5 000 | 0,24257 Kč | 1 212,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22052 Kč | 2 205,20 Kč |
| 20 000 | 0,20240 Kč | 4 048,00 Kč |
| 30 000 | 0,19334 Kč | 5 800,20 Kč |
| 50 000 | 0,18329 Kč | 9 164,50 Kč |
| 70 000 | 0,17742 Kč | 12 419,40 Kč |
| 100 000 | 0,17178 Kč | 17 178,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

