47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470J5GACAUTO

DigiKey Part Number
399-6837-2-ND - Tape & Reel (TR)
399-6837-1-ND - Cut Tape (CT)
399-6837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470J5GACAUTO
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73500 Kč36,75 Kč
1000,63410 Kč63,41 Kč
5000,46154 Kč230,77 Kč
1 0000,40862 Kč408,62 Kč
2 5000,35327 Kč883,17 Kč
5 0000,31993 Kč1 599,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29257 Kč2 925,70 Kč
20 0000,27008 Kč5 401,60 Kč
30 0000,25881 Kč7 764,30 Kč
50 0000,24634 Kč12 317,00 Kč
70 0000,23905 Kč16 733,50 Kč
100 0000,23204 Kč23 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč