Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMK063CG121JT-F | |
|---|---|
DigiKey Part Number | UMK063CG121JT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK063CG121JT-F |
Description | CAP CER 120PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG121JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU063SCG121JFNA01 | Taiyo Yuden | 0 | 587-MLASU063SCG121JFNA01TR-ND | 0,13012 Kč | Parametric Equivalent |
| MSASU063SCG121JFNA01 | Taiyo Yuden | 0 | 587-MSASU063SCG121JFNA01TR-ND | 0,13012 Kč | Parametric Equivalent |
| GRM0335C1H121GA01D | Murata Electronics | 71 962 | 490-16367-1-ND | 2,10000 Kč | Upgrade |
| 0201N121J500CT | Walsin Technology Corporation | 0 | 1292-0201N121J500CTTR-ND | 0,06354 Kč | Parametric Equivalent |
| CC0201JRNPO9BN121 | YAGEO | 0 | 13-CC0201JRNPO9BN121TR-ND | 0,14200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,13012 Kč | 1 951,80 Kč |
| Unit Price without VAT: | 0,13012 Kč |
|---|---|
| Unit Price with VAT: | 0,15745 Kč |







