
GRT0335C1H121JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H121JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H121JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H121JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H121JA02D |
Description | CAP CER 120PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H121JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 500 | 0,22258 Kč | 111,29 Kč |
| 1 000 | 0,19402 Kč | 194,02 Kč |
| 2 500 | 0,16404 Kč | 410,10 Kč |
| 5 000 | 0,14606 Kč | 730,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12040 Kč | 1 806,00 Kč |
| 30 000 | 0,10991 Kč | 3 297,30 Kč |
| 45 000 | 0,10467 Kč | 4 710,15 Kč |
| 75 000 | 0,09886 Kč | 7 414,50 Kč |
| 105 000 | 0,09547 Kč | 10 024,35 Kč |
| 150 000 | 0,09221 Kč | 13 831,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

