1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TVS042CG010BC-W

DigiKey Part Number
587-TVS042CG010BC-WTR-ND - Tape & Reel (TR)
587-TVS042CG010BC-WCT-ND - Cut Tape (CT)
587-TVS042CG010BC-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS042CG010BC-W
Description
CAP CER 1PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TVS042CG010BC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG010AD-WTaiyo Yuden87 861587-5665-1-ND2,10000 KčUpgrade
In-Stock: 39 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,35815 Kč54 326,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,13700 Kč41,37 Kč
503,02380 Kč151,19 Kč
1002,68140 Kč268,14 Kč
5002,10526 Kč1 052,63 Kč
1 0001,92762 Kč1 927,62 Kč
2 5001,74048 Kč4 351,20 Kč
5 0001,62776 Kč8 138,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,94800 Kč39,48 Kč
502,87680 Kč143,84 Kč
1002,55340 Kč255,34 Kč
5002,00488 Kč1 002,44 Kč
1 0001,83586 Kč1 835,86 Kč
2 5001,65767 Kč4 144,18 Kč
5 0001,55028 Kč7 751,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč