Direct
Direct
Direct
Upgrade
Upgrade



TMK316BJ335KL-T | |
|---|---|
DigiKey Part Number | TMK316BJ335KL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK316BJ335KL-T |
Description | CAP CER 3.3UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ335KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,53195 Kč | 3 063,90 Kč |
| Unit Price without VAT: | 1,53195 Kč |
|---|---|
| Unit Price with VAT: | 1,85366 Kč |




