Direct
Direct
Direct



SMK316B7153KL-T | |
|---|---|
DigiKey Part Number | SMK316B7153KL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK316B7153KL-T |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7153KL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206CC153KAT1A | KYOCERA AVX | 0 | 1206CC153KAT1A-ND | 7,20211 Kč | Direct |
| C3216X7R2J153K130AA | TDK | 1 880 | 445-4488-1-ND | 6,51000 Kč | Direct |
| GRM31CR72J153KW03L | Murata Electronics | 4 039 | 490-3513-1-ND | 10,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61632 Kč | 3 232,64 Kč |
| Unit Price without VAT: | 1,61632 Kč |
|---|---|
| Unit Price with VAT: | 1,95575 Kč |




