
GRM31CR72J153KW03L | |
|---|---|
DigiKey Part Number | 490-3513-2-ND - Tape & Reel (TR) 490-3513-1-ND - Cut Tape (CT) 490-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72J153KW03L |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72J153KW03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 5,03540 Kč | 251,77 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 500 | 3,64316 Kč | 1 821,58 Kč |
| 1 000 | 3,37312 Kč | 3 373,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06109 Kč | 6 122,18 Kč |
| 4 000 | 2,88360 Kč | 11 534,40 Kč |
| 6 000 | 2,79469 Kč | 16 768,14 Kč |
| 10 000 | 2,69619 Kč | 26 961,90 Kč |
| 14 000 | 2,63861 Kč | 36 940,54 Kč |
| 20 000 | 2,58322 Kč | 51 664,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

