RAHV1470M1GDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 11,30236 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 9,21228 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 9,21228 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 9,21228 Kč

Parametric Equivalent


Rubycon
In Stock: 4 504
Unit Price: 38,95000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 32,29000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10 893
Unit Price: 21,66000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5 015
Unit Price: 54,78000 Kč
Datasheet
RSHV1470M4EFF7002E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHV1470M1GDC8002E

DigiKey Part Number
587-RAHV1470M1GDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHV1470M1GDC8002E
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RAHV1470M1GDC8002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,21228 Kč9 212,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,21228 Kč
Unit Price with VAT:11,14686 Kč