
RAHTK331M1UGL5005E | |
---|---|
DigiKey Part Number | 587-RAHTK331M1UGL5005ETR-ND - Tape & Reel (TR) 587-RAHTK331M1UGL5005ECT-ND - Cut Tape (CT) 587-RAHTK331M1UGL5005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK331M1UGL5005E |
Description | CAP ALUMHYB 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK331M1UGL5005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,03000 Kč | 86,03 Kč |
10 | 58,57400 Kč | 585,74 Kč |
50 | 47,17160 Kč | 2 358,58 Kč |
100 | 43,57840 Kč | 4 357,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 40,59245 Kč | 8 118,49 Kč |
400 | 38,11110 Kč | 15 244,44 Kč |
600 | 36,85938 Kč | 22 115,63 Kč |
1 000 | 35,46432 Kč | 35 464,32 Kč |
1 400 | 34,64490 Kč | 48 502,86 Kč |
2 000 | 33,85313 Kč | 67 706,26 Kč |
2 400 | 33,47668 Kč | 80 344,03 Kč |
4 800 | 32,93995 Kč | 158 111,76 Kč |
Unit Price without VAT: | 86,03000 Kč |
---|---|
Unit Price with VAT: | 104,09630 Kč |