PAS1235LA3R0206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 45
Unit Price: 233,08000 Kč

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 115,49000 Kč
Datasheet
20 F (EDLC) Supercapacitor 3 V Radial, Can 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS1235LA3R0206

DigiKey Part Number
587-2023-ND
Manufacturer
Manufacturer Product Number
PAS1235LA3R0206
Description
CAP 20F 20% 3V T/H
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 3 V Radial, Can 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
PAS1235LA3R0206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
20 F
Tolerance
±20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes