


LP12352R7206 | |
|---|---|
DigiKey Part Number | 587-6434-ND |
Manufacturer | |
Manufacturer Product Number | LP12352R7206 |
Description | CAPACITOR 20F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 20 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 Kč | 233,08 Kč |
| 10 | 177,85300 Kč | 1 778,53 Kč |
| Unit Price without VAT: | 233,08000 Kč |
|---|---|
| Unit Price with VAT: | 282,02680 Kč |

