PAS1220LA3R0905 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 19
Unit Price: 105,62000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6
Unit Price: 73,49000 Kč
Datasheet
9 F (EDLC) Supercapacitor 3 V Radial, Can 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS1220LA3R0905

DigiKey Part Number
587-2022-ND
Manufacturer
Manufacturer Product Number
PAS1220LA3R0905
Description
CAP 9F 20% 3V THROUGH HOLE
Customer Reference
Detailed Description
9 F (EDLC) Supercapacitor 3 V Radial, Can 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
PAS1220LA3R0905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
9 F
Tolerance
±20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes