10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz
TAIYO YUDEN Supercapacitors

LP10302R7106

DigiKey Part Number
587-6213-ND
Manufacturer
Manufacturer Product Number
LP10302R7106
Description
CAP 10F 20% 2.7V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
45mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1076,39100 Kč763,91 Kč
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč