
NRM6045T1R5NMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T1R5NMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T1R5NMRRVCT-ND - Cut Tape (CT) 587-NRM6045T1R5NMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T1R5NMRRV |
Description | FIXED IND 1.5UH 3.4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 3.4 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Frequency - Self Resonant 77MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXHF6060YEL1R5NMR | Taiyo Yuden | 1 200 | 587-LCXHF6060YEL1R5NMRCT-ND | 8,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,46977 Kč | 6 704,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 5,62540 Kč | 562,54 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

