
LCXHF6060YEL1R5NMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060YEL1R5NMRTR-ND - Tape & Reel (TR) 587-LCXHF6060YEL1R5NMRCT-ND - Cut Tape (CT) 587-LCXHF6060YEL1R5NMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060YEL1R5NMR |
Description | FIXED IND 1.5UH 3.4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 3.4 A 19mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,64854 Kč | 6 972,81 Kč |
| 3 000 | 4,38340 Kč | 13 150,20 Kč |
| 4 500 | 4,23544 Kč | 19 059,48 Kč |
| 7 500 | 4,05628 Kč | 30 422,10 Kč |
| 10 500 | 3,94256 Kč | 41 396,88 Kč |
| 15 000 | 3,82558 Kč | 57 383,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

