Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASU168AB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU168AB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU168AB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASU168AB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168AB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168AB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,28424 Kč | 642,12 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98292 Kč | 3 931,68 Kč |
| 8 000 | 0,91593 Kč | 7 327,44 Kč |
| 12 000 | 0,88237 Kč | 10 588,44 Kč |
| 20 000 | 0,84520 Kč | 16 904,00 Kč |
| 28 000 | 0,82347 Kč | 23 057,16 Kč |
| 40 000 | 0,80258 Kč | 32 103,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




