
GMC10X7R105K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105K50NT |
Description | CAP0603 X7R 1UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206126 | Würth Elektronik | 50 497 | 732-885012206126CT-ND | 0,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 50 | 1,71840 Kč | 85,92 Kč |
| 100 | 1,50580 Kč | 150,58 Kč |
| 500 | 1,15080 Kč | 575,40 Kč |
| 1 000 | 1,04173 Kč | 1 041,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87797 Kč | 3 511,88 Kč |
| 8 000 | 0,81722 Kč | 6 537,76 Kč |
| 12 000 | 0,78683 Kč | 9 441,96 Kč |
| 20 000 | 0,75314 Kč | 15 062,80 Kč |
| 28 000 | 0,73345 Kč | 20 536,60 Kč |
| 40 000 | 0,71451 Kč | 28 580,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

