
MSASJ21GAB5226KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GAB5226KTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GAB5226KTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GAB5226KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GAB5226KTNA01 |
Description | CAP CER 22UF 10% 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R0J226K125AB | TDK | 184 757 | 445-7679-1-ND | 0,52000 Kč | Parametric Equivalent |
| CL21A226KQQNNNE | Samsung Electro-Mechanics | 38 262 | 1276-2907-1-ND | 0,18000 Kč | Parametric Equivalent |
| GMC21X5R226K6R3NT | Cal-Chip Electronics, Inc. | 9 895 | 4713-GMC21X5R226K6R3NTCT-ND | 0,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 500 | 1,20234 Kč | 601,17 Kč |
| 1 000 | 1,08770 Kč | 1 087,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94652 Kč | 2 839,56 Kč |
| 6 000 | 0,87758 Kč | 5 265,48 Kč |
| 9 000 | 0,84305 Kč | 7 587,45 Kč |
| 15 000 | 0,80481 Kč | 12 072,15 Kč |
| 21 000 | 0,78247 Kč | 16 431,87 Kč |
| 30 000 | 0,76097 Kč | 22 829,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

