
MSASJ063AB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063AB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063AB5105KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063AB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063AB5105KFNA01 |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ063AB5105KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KPX5R5BB105 | YAGEO | 16 473 | 13-CC0201KPX5R5BB105CT-ND | 2,10000 Kč | Parametric Equivalent |
| CC0201KRX5R5BB105 | YAGEO | 385 738 | 311-3471-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,95876 Kč | 479,38 Kč |
| 1 000 | 0,86302 Kč | 863,02 Kč |
| 2 500 | 0,76240 Kč | 1 906,00 Kč |
| 5 000 | 0,70184 Kč | 3 509,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,62707 Kč | 9 406,05 Kč |
| 30 000 | 0,59051 Kč | 17 715,30 Kč |
| 45 000 | 0,57219 Kč | 25 748,55 Kč |
| 75 000 | 0,55189 Kč | 41 391,75 Kč |
| 105 000 | 0,54003 Kč | 56 703,15 Kč |
| 150 000 | 0,52861 Kč | 79 291,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

