


CC0201KPX5R5BB105 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX5R5BB105TR-ND - Tape & Reel (TR) 13-CC0201KPX5R5BB105CT-ND - Cut Tape (CT) 13-CC0201KPX5R5BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX5R5BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX5R5BB105 | YAGEO | 385 738 | 311-3471-1-ND | 2,10000 Kč | Parametric Equivalent |
| MSASJ063AB5105KFNA01 | Taiyo Yuden | 712 | 587-MSASJ063AB5105KFNA01CT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,46620 Kč | 46,62 Kč |
| 500 | 0,33470 Kč | 167,35 Kč |
| 1 000 | 0,29439 Kč | 294,39 Kč |
| 2 500 | 0,25206 Kč | 630,15 Kč |
| 5 000 | 0,22661 Kč | 1 133,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,16231 Kč | 8 115,50 Kč |
| 100 000 | 0,15192 Kč | 15 192,00 Kč |
| 150 000 | 0,14672 Kč | 22 008,00 Kč |
| 250 000 | 0,14095 Kč | 35 237,50 Kč |
| 350 000 | 0,13758 Kč | 48 153,00 Kč |
| 500 000 | 0,13434 Kč | 67 170,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

