
MSASE105AB5225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105AB5225KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105AB5225KFNA01CT-ND - Cut Tape (CT) 587-MSASE105AB5225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105AB5225KFNA01 |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105AB5225KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105ABJ225KV-F | Taiyo Yuden | 6 535 | 587-6002-1-ND | 3,57000 Kč | Parametric Equivalent |
| GRM155R61C225KE44J | Murata Electronics | 9 027 | 490-GRM155R61C225KE44JCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 500 | 0,92980 Kč | 464,90 Kč |
| 1 000 | 0,83656 Kč | 836,56 Kč |
| 2 500 | 0,73837 Kč | 1 845,92 Kč |
| 5 000 | 0,67924 Kč | 3 396,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63061 Kč | 6 306,10 Kč |
| 20 000 | 0,59062 Kč | 11 812,40 Kč |
| 30 000 | 0,57060 Kč | 17 118,00 Kč |
| 50 000 | 0,54841 Kč | 27 420,50 Kč |
| 70 000 | 0,53544 Kč | 37 480,80 Kč |
| 100 000 | 0,52296 Kč | 52 296,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

