2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C225KE44J

DigiKey Part Number
490-GRM155R61C225KE44JTR-ND - Tape & Reel (TR)
490-GRM155R61C225KE44JCT-ND - Cut Tape (CT)
490-GRM155R61C225KE44JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C225KE44J
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C225KE44J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105ABJ225KV-FTaiyo Yuden6 535587-6002-1-ND3,57000 KčParametric Equivalent
MSASE105AB5225KFNA01Taiyo Yuden4 259587-MSASE105AB5225KFNA01CT-ND3,57000 KčParametric Equivalent
In-Stock: 9 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,70100 Kč17,01 Kč
501,18840 Kč59,42 Kč
1001,03520 Kč103,52 Kč
5000,77272 Kč386,36 Kč
1 0000,69230 Kč692,30 Kč
2 5000,60777 Kč1 519,43 Kč
5 0000,55687 Kč2 784,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,45229 Kč18 091,60 Kč
80 0000,42898 Kč34 318,40 Kč
120 0000,41730 Kč50 076,00 Kč
200 0000,40436 Kč80 872,00 Kč
280 0000,39680 Kč111 104,00 Kč
400 0000,38952 Kč155 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč