MLAST105SB5224KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,64804 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 058
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,64804 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,64804 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46958 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 234 810
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 99 510
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 499 618
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 27 617
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 540
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55 321
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,18839 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 354
Unit Price: 6,09000 Kč
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB5224KFNA01

DigiKey Part Number
587-MLAST105SB5224KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST105SB5224KFNA01
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB5224KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST105SB5224KFNA01Taiyo Yuden0587-MBAST105SB5224KFNA01TR-ND0,64804 KčParametric Equivalent
MCAST105SB5224KFNA01Taiyo Yuden8 058587-MCAST105SB5224KFNA01CT-ND3,78000 KčParametric Equivalent
MCAST105SB5224KFNA1JTaiyo Yuden0587-MCAST105SB5224KFNA1JTR-ND0,64804 KčParametric Equivalent
MMAST105SB5224KFNA01Taiyo Yuden0587-MMAST105SB5224KFNA01TR-ND0,64804 KčParametric Equivalent
MSAST105SB5224KFNA01Taiyo Yuden0587-MSAST105SB5224KFNA01TR-ND0,46958 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46958 Kč4 695,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,46958 Kč
Unit Price with VAT:0,56819 Kč