
GRT155R61E224KE01D | |
|---|---|
DigiKey Part Number | 490-12265-2-ND - Tape & Reel (TR) 490-12265-1-ND - Cut Tape (CT) 490-12265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61E224KE01D |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61E224KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 500 | 0,41576 Kč | 207,88 Kč |
| 1 000 | 0,36726 Kč | 367,26 Kč |
| 2 500 | 0,31656 Kč | 791,40 Kč |
| 5 000 | 0,28599 Kč | 1 429,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25347 Kč | 2 534,70 Kč |
| 20 000 | 0,23342 Kč | 4 668,40 Kč |
| 30 000 | 0,22340 Kč | 6 702,00 Kč |
| 50 000 | 0,21230 Kč | 10 615,00 Kč |
| 70 000 | 0,20581 Kč | 14 406,70 Kč |
| 100 000 | 0,19958 Kč | 19 958,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

