
MCJCT168BB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT168BB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCT168BB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7104KTPA01 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E104KA12D | Murata Electronics | 59 083 | 490-16477-1-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 2,67940 Kč | 133,97 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,84866 Kč | 924,33 Kč |
| 1 000 | 1,68824 Kč | 1 688,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49023 Kč | 4 470,69 Kč |
| 6 000 | 1,39339 Kč | 8 360,34 Kč |
| 9 000 | 1,34495 Kč | 12 104,55 Kč |
| 15 000 | 1,29124 Kč | 19 368,60 Kč |
| 21 000 | 1,25985 Kč | 26 456,85 Kč |
| 30 000 | 1,22966 Kč | 36 889,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

