
GCJ188R71E104KA12D | |
|---|---|
DigiKey Part Number | 490-16477-2-ND - Tape & Reel (TR) 490-16477-1-ND - Cut Tape (CT) 490-16477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E104KA12D |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E104KA12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,68664 Kč | 343,32 Kč |
| 1 000 | 0,61356 Kč | 613,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48994 Kč | 1 959,76 Kč |
| 8 000 | 0,45062 Kč | 3 604,96 Kč |
| 12 000 | 0,43095 Kč | 5 171,40 Kč |
| 20 000 | 0,40916 Kč | 8 183,20 Kč |
| 28 000 | 0,39642 Kč | 11 099,76 Kč |
| 40 000 | 0,38417 Kč | 15 366,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

