5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG050BFNA01

DigiKey Part Number
587-MCASU105SCG050BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG050BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG050BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG050BFNA01
Description
CAP CER 5PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG050BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H5R0BA16DMurata Electronics27 720490-16441-1-ND2,10000 KčParametric Equivalent
GCQ1555C1H5R0BB01DMurata Electronics5 178490-17483-1-ND5,04000 KčParametric Equivalent
GMT04CG5R0B50NT10Cal-Chip Electronics, Inc.10 0004713-GMT04CG5R0B50NT10CT-ND2,10000 KčParametric Equivalent
In-Stock: 9 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
500,57120 Kč28,56 Kč
1000,48720 Kč48,72 Kč
5000,35066 Kč175,33 Kč
1 0000,30867 Kč308,67 Kč
2 5000,26466 Kč661,65 Kč
5 0000,23816 Kč1 190,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21643 Kč2 164,30 Kč
20 0000,19857 Kč3 971,40 Kč
30 0000,18963 Kč5 688,90 Kč
50 0000,17973 Kč8 986,50 Kč
70 0000,17394 Kč12 175,80 Kč
100 0000,16838 Kč16 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč