MCASG168AB7105KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5 480
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 164 841
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 68 241
Unit Price: 4,62000 Kč
Datasheet
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168AB7105KTNA01

DigiKey Part Number
587-MCASG168AB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASG168AB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASG168AB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG168AB7105KTNA01
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168AB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,82700 Kč18,27 Kč
501,28080 Kč64,04 Kč
1001,11710 Kč111,71 Kč
5000,83740 Kč418,70 Kč
1 0000,75152 Kč751,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62333 Kč2 493,32 Kč
8 0000,57574 Kč4 605,92 Kč
12 0000,55193 Kč6 623,16 Kč
20 0000,52557 Kč10 511,40 Kč
28 0000,51015 Kč14 284,20 Kč
40 0000,49533 Kč19 813,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč