
CGA3E1X7R1V105K080AC | |
|---|---|
DigiKey Part Number | 445-174215-2-ND - Tape & Reel (TR) 445-174215-1-ND - Cut Tape (CT) 445-174215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V105K080AC |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V105K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 2,00740 Kč | 100,37 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 500 | 1,35564 Kč | 677,82 Kč |
| 1 000 | 1,22985 Kč | 1 229,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01163 Kč | 4 046,52 Kč |
| 8 000 | 0,94368 Kč | 7 549,44 Kč |
| 12 000 | 0,90963 Kč | 10 915,56 Kč |
| 20 000 | 0,87193 Kč | 17 438,60 Kč |
| 28 000 | 0,84989 Kč | 23 796,92 Kč |
| 40 000 | 0,82870 Kč | 33 148,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


