
MCASE32MSB7226KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE32MSB7226KPNA01TR-ND - Tape & Reel (TR) 587-MCASE32MSB7226KPNA01CT-ND - Cut Tape (CT) 587-MCASE32MSB7226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32MSB7226KPNA01 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32MSB7226KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226KMHP | Taiyo Yuden | 1 437 | 587-5657-1-ND | 27,51000 Kč | Parametric Equivalent |
| EMK325B7226KMHP | Taiyo Yuden | 7 | 587-5428-1-ND | 15,54000 Kč | Parametric Equivalent |
| MCJCE32MLB7226KPPDT1 | Taiyo Yuden | 121 | 587-MCJCE32MLB7226KPPDT1CT-ND | 27,51000 Kč | Parametric Equivalent |
| GCM32ER71C226KE19L | Murata Electronics | 94 902 | 490-5242-1-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 8,05480 Kč | 402,74 Kč |
| 100 | 7,30100 Kč | 730,10 Kč |
| 500 | 6,02810 Kč | 3 014,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,63439 Kč | 5 634,39 Kč |
| 2 000 | 5,31061 Kč | 10 621,22 Kč |
| 3 000 | 5,14850 Kč | 15 445,50 Kč |
| 5 000 | 4,96880 Kč | 24 844,00 Kč |
| 7 000 | 4,86374 Kč | 34 046,18 Kč |
| 10 000 | 4,76268 Kč | 47 626,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

