


EMK325B7226KMHP | |
|---|---|
DigiKey Part Number | 587-5428-2-ND - Tape & Reel (TR) 587-5428-1-ND - Cut Tape (CT) 587-5428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226KMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226KMHP | Taiyo Yuden | 1 437 | 587-5657-1-ND | 27,51000 Kč | Parametric Equivalent |
| MCASE32MSB7226KPNA01 | Taiyo Yuden | 303 | 587-MCASE32MSB7226KPNA01CT-ND | 16,80000 Kč | Parametric Equivalent |
| MCJCE32MLB7226KPPDT1 | Taiyo Yuden | 121 | 587-MCJCE32MLB7226KPPDT1CT-ND | 27,51000 Kč | Parametric Equivalent |
| GCM32ER71C226KE19L | Murata Electronics | 94 902 | 490-5242-1-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 100 | 6,69000 Kč | 669,00 Kč |
| 500 | 5,50064 Kč | 2 750,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,13317 Kč | 5 133,17 Kč |
| 2 000 | 4,83059 Kč | 9 661,18 Kč |
| 3 000 | 4,67912 Kč | 14 037,36 Kč |
| 5 000 | 4,51125 Kč | 22 556,25 Kč |
| 7 000 | 4,41312 Kč | 30 891,84 Kč |
| 10 000 | 4,31872 Kč | 43 187,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

