
LSMCA160808T180NGR | |
|---|---|
DigiKey Part Number | 587-LSMCA160808T180NGRTR-ND - Tape & Reel (TR) 587-LSMCA160808T180NGRCT-ND - Cut Tape (CT) 587-LSMCA160808T180NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA160808T180NGR |
Description | FERRITE BEAD 18 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA160808T180NGR Models |
Category | Current Rating (Max) 7.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 18 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HM180NTR | Taiyo Yuden | 1 388 | 587-3251-1-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 50 | 1,39840 Kč | 69,92 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 250 | 1,07760 Kč | 269,40 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,84496 Kč | 844,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64516 Kč | 2 580,64 Kč |
| 8 000 | 0,55548 Kč | 4 443,84 Kč |
| 12 000 | 0,53020 Kč | 6 362,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











