LP12202R7106 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 14
Unit Price: 55,01000 Kč

Parametric Equivalent


Abracon LLC
In Stock: 266
Unit Price: 49,98000 Kč
Datasheet
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz
TAIYO YUDEN Supercapacitors

LP12202R7106

DigiKey Part Number
587-6214-ND
Manufacturer
Manufacturer Product Number
LP12202R7106
Description
CAP 10F 20% 2.7V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
45mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes