


ADCR-X02R7SC106MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SC106MTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SC106MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SC106MT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 68mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 68mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 50 | 27,73000 Kč | 1 386,50 Kč |
| 100 | 25,78340 Kč | 2 578,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,86315 Kč | 9 145,26 Kč |
| 800 | 21,77860 Kč | 17 422,88 Kč |
| 1 200 | 21,23528 Kč | 25 482,34 Kč |
| 2 000 | 20,63295 Kč | 41 265,90 Kč |
| 2 800 | 20,28062 Kč | 56 785,74 Kč |
| 4 000 | 19,94191 Kč | 79 767,64 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

