Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMMCA201208T330RG | |
|---|---|
DigiKey Part Number | 587-LMMCA201208T330RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMMCA201208T330RG |
Description | FERRITE BEAD 33 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HM330-T | Taiyo Yuden | 0 | 587-1766-1-ND | 2,92000 Kč | Parametric Equivalent |
| LBMCA201208T330RG | Taiyo Yuden | 0 | 587-LBMCA201208T330RGTR-ND | 1,80499 Kč | Parametric Equivalent |
| LLMCA201208T330RG | Taiyo Yuden | 0 | 587-LLMCA201208T330RGTR-ND | 0,73870 Kč | Parametric Equivalent |
| LSMCA201208T330RG | Taiyo Yuden | 2 587 | 587-LSMCA201208T330RGCT-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,80499 Kč | 7 219,96 Kč |
| Unit Price without VAT: | 1,80499 Kč |
|---|---|
| Unit Price with VAT: | 2,18404 Kč |




