
LSMCA201208T330RG | |
|---|---|
DigiKey Part Number | 587-LSMCA201208T330RGTR-ND - Tape & Reel (TR) 587-LSMCA201208T330RGCT-ND - Cut Tape (CT) 587-LSMCA201208T330RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA201208T330RG |
Description | FERRITE BEAD 33 OHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA201208T330RG Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HM330-T | Taiyo Yuden | 2 558 | 587-1766-1-ND | 0,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,56220 Kč | 78,11 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 250 | 1,20192 Kč | 300,48 Kč |
| 500 | 1,06628 Kč | 533,14 Kč |
| 1 000 | 0,94092 Kč | 940,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71635 Kč | 2 865,40 Kč |
| 8 000 | 0,61545 Kč | 4 923,60 Kč |
| 12 000 | 0,60369 Kč | 7 244,28 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


