


LMK316BJ226MD-T | |
|---|---|
DigiKey Part Number | 587-2233-2-ND - Tape & Reel (TR) 587-2233-1-ND - Cut Tape (CT) 587-2233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ226MD-T |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ226MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316ABJ226ML-T | Taiyo Yuden | 405 709 | 587-3427-1-ND | 7,35000 Kč | Similar |
| LMK316BJ226ML-T | Taiyo Yuden | 1 032 | 587-1343-1-ND | 9,87000 Kč | Similar |
| 1206ZD226MAT2A | KYOCERA AVX | 71 649 | 478-KGM31HR51A226MUCT-ND | 10,29000 Kč | Direct |
| 1206ZD226KAT2A | KYOCERA AVX | 37 305 | 478-KGM31HR51A226KUCT-ND | 10,29000 Kč | Upgrade |
| CL31A226KOCLFNC | Samsung Electro-Mechanics | 14 306 | 1276-2725-1-ND | 10,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 50 | 5,96760 Kč | 298,38 Kč |
| 100 | 5,37340 Kč | 537,34 Kč |
| 500 | 4,37136 Kč | 2 185,68 Kč |
| 1 000 | 4,06185 Kč | 4 061,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,59738 Kč | 14 389,52 Kč |
| 8 000 | 3,42480 Kč | 27 398,40 Kč |
| 12 000 | 3,33835 Kč | 40 060,20 Kč |
| 20 000 | 3,24252 Kč | 64 850,40 Kč |
| 28 000 | 3,18651 Kč | 89 222,28 Kč |
| 40 000 | 3,13261 Kč | 125 304,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

