M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212B7106KG-TD

DigiKey Part Number
587-2668-2-ND - Tape & Reel (TR)
587-2668-1-ND - Cut Tape (CT)
587-2668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7106KG-TD
Description
CAP CER 10UF 10V X7R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
LMK212B7106KG-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637 437
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32882 Kč3 986,46 Kč
6 0001,24458 Kč7 467,48 Kč
9 0001,20242 Kč10 821,78 Kč
15 0001,15569 Kč17 335,35 Kč
21 0001,12837 Kč23 695,77 Kč
30 0001,10210 Kč33 063,00 Kč
36 0001,08966 Kč39 227,76 Kč
72 0001,05250 Kč75 780,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,81000 Kč38,10 Kč
502,77860 Kč138,93 Kč
1002,46290 Kč246,29 Kč
5002,08522 Kč1 042,61 Kč
1 0001,76588 Kč1 765,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,76600 Kč37,66 Kč
502,74640 Kč137,32 Kč
1002,43430 Kč243,43 Kč
5002,06104 Kč1 030,52 Kč
1 0001,74542 Kč1 745,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč