LLMCC201208T420RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 464
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 810
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 935
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,06171 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet
42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMCC201208T420RG

DigiKey Part Number
587-LLMCC201208T420RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMCC201208T420RG
Description
FERRITE BEAD 42 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
42 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,61503 Kč2 460,12 Kč
Manufacturers Standard Package
Unit Price without VAT:0,61503 Kč
Unit Price with VAT:0,74419 Kč