LIC1030RS3R8206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2 034
Unit Price: 78,32000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 87
Unit Price: 78,32000 Kč
Datasheet
20 F (EDLC) Supercapacitor 3.8 V Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 F (EDLC) Supercapacitor 3.8 V Radial, Can
TAIYO YUDEN Supercapacitors

LIC1030RS3R8206

DigiKey Part Number
587-6241-ND
Manufacturer
Manufacturer Product Number
LIC1030RS3R8206
Description
CAPACITOR 20F 15% 3.8V T/H
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 3.8 V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
20 F
Tolerance
±15%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes