LBMCC321611T480NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 496 814
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,00135 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,95673 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,00135 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 095
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4 264
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for LBMCC321611T480NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMCC321611T480NG

DigiKey Part Number
587-LBMCC321611T480NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMCC321611T480NG
Description
FERRITE BEAD 48 OHM 1206 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
48 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,00135 Kč2 002,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,00135 Kč
Unit Price with VAT:1,21163 Kč